Part Details for M85049/51-1-24N by Glenair Inc
Overview of M85049/51-1-24N by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/51-1-24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2654
|
Newark | Connector |Glenair M85049/51-1-24N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 988 |
|
$50.5200 / $161.9800 | Buy Now |
DISTI #
3937-M85049/51-1-24N-ND
|
DigiKey | CONN CABLE CLAMP SZ24 SILV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$234.9000 | Buy Now |
DISTI #
M85049/51-1-24N
|
Avnet Americas | Connector Accessories Non Self Locking Strain Reliefs Aluminum Electroless Nickel - Bulk (Alt: M85049/51-1-24N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 988 Factory Stock |
|
$38.2838 / $179.9700 | Buy Now |
DISTI #
654-M85049/51-1-24N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters RIGHT ANGLE STRAIN RELIEF | 0 |
|
$38.0900 / $159.9900 | Order Now |
DISTI #
GLEM85049/51-1-24N
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$83.3338 / $152.4452 | Buy Now |
DISTI #
GLEM85049/51-1-24N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$83.3338 / $152.4452 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 652 |
|
$103.2800 / $184.5800 | Buy Now |
Part Details for M85049/51-1-24N
M85049/51-1-24N CAD Models
M85049/51-1-24N Part Data Attributes:
|
M85049/51-1-24N
Glenair Inc
Buy Now
|
Compare Parts:
M85049/51-1-24N
Glenair Inc
|
Samacsys Manufacturer | Glenair |