Part Details for M85049/52-1-10N by Glenair Inc
Overview of M85049/52-1-10N by Glenair Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/52-1-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2732
|
Newark | Strain Relief, Sz 10, 7.3Mm, Alum, Connector Shell Size:10, Cable Diameter Max:7.3Mm, Strain Relief Material:Aluminum, Product Range:- Rohs Compliant: Yes |Glenair M85049/52-1-10N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
Buy Now | |
DISTI #
49AC4821
|
Newark | M85049/52-1-10N Rohs Compliant: No |Glenair M85049/52-1-10N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1788 |
|
$19.1200 | Buy Now |
DISTI #
3937-M85049/52-1-10N-ND
|
DigiKey | CONN CABLE CLAMP SZ10 SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$154.4700 | Buy Now |
DISTI #
M85049/52-1-10N
|
Avnet Americas | Connector Accessories Non Self Locking Strain Reliefs Aluminum Electroless Nickel - Bulk (Alt: M85049/52-1-10N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1788398 Factory Stock |
|
$19.1198 | Buy Now |
DISTI #
654-M85049/52-1-10N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant | 18 |
|
$36.9600 / $146.7700 | Buy Now |
DISTI #
V37:1799_10782496
|
Arrow Electronics | Strain Relief Backshell 180° 10 Shell Size Electroless Nickel Aluminum Non Self Lock Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2349 | Americas - 33 |
|
$92.7200 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
GLEM85049/52-1-10N
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$54.7449 / $100.1351 | Buy Now |
DISTI #
71044043
|
Verical | Strain Relief Backshell 180° 10 Shell Size Electroless Nickel Aluminum Non Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$20.2051 / $101.0385 | Buy Now |
DISTI #
77970942
|
Verical | Strain Relief Backshell 180° 10 Shell Size Electroless Nickel Aluminum Non Self Lock Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$19.7000 | Buy Now |