Part Details for M85049/52-1-12A by Amphenol PCD
Overview of M85049/52-1-12A by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for M85049/52-1-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7173
|
Newark | Strain Relief, Sz 12, 10.6Mm, Alum, Connector Shell Size:12, Cable Diameter Max:10.6Mm, Strain Relief Material:Aluminum, Product Range:- Rohs Compliant: Yes |Amphenol Pcd M85049/52-1-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.3500 / $12.8500 | Buy Now |
DISTI #
03P3369
|
Newark | Circular Strain Relief, Size 12 Aluminium, Connector Shell Size:12, Cable Diameter Max:10.57Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-5015 Matrix (Ms345X), Mil-Dtl-83723 Series Ii Rohs Compliant: Yes |Amphenol Pcd M85049/52-1-12A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5500 / $11.1300 | Buy Now |
DISTI #
72630783
|
RS | Backshells, Strain Relief, STR, Anod. Bk | Amphenol Pcd M85049/52-1-12A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2700 | RFQ |
DISTI #
PCMM85049/52-1-12A
|
Heilind Electronics | Backshell | Americas - 2 in Stock |
|
$8.9345 / $10.9201 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5100 / $12.9000 | Buy Now |
DISTI #
PCMM85049/52-1-12A
|
Interstate Connecting Components | Backshell | 6 |
|
$8.9345 / $10.9201 | Buy Now |
|
CDM Electronics | Strain Relief Strt Black Sz12 Package Multiple: 1 | 0 |
|
$7.6400 / $12.5200 | RFQ |