Part Details for M85049/52-1-18A by Glenair Inc
Overview of M85049/52-1-18A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A | |
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for M85049/52-1-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2747
|
Newark | Circular Connector Strain Relief |Glenair M85049/52-1-18A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 313 |
|
$36.3500 / $116.5100 | Buy Now |
DISTI #
3937-M85049/52-1-18A-ND
|
DigiKey | CONN CABLE CLAMP SZ18 BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$114.2920 / $204.2600 | Buy Now |
DISTI #
M85049/52-1-18A
|
Avnet Americas | Connector Accessories Non Self Locking Strain Reliefs Aluminum Black Anodize - Bulk (Alt: M85049/52-1-18A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 313 Factory Stock |
|
RFQ | |
DISTI #
654-M85049/52118A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant | 0 |
|
$24.9300 / $115.0800 | Order Now |
DISTI #
M85049/52-1-18A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.4200 / $113.9300 | Buy Now |
DISTI #
GLEM85049/52-1-18A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$59.9462 / $109.6519 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 570 |
|
$74.2900 / $132.7700 | Buy Now |
DISTI #
M85049/52-1-18A
|
Avnet Abacus | (Alt: M85049/52-1-18A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | CONNECTOR BACKSHELL | 363 |
|
$114.2920 / $204.2610 | Buy Now |