Part Details for M85049/52-1-18W by Amphenol Corporation
Overview of M85049/52-1-18W by Amphenol Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0984-CLB | Coilcraft Inc | SMPS Transformer, 18W, ROHS COMPLIANT | |
C0984-CLD | Coilcraft Inc | SMPS Transformer, 18W, ROHS COMPLIANT | |
iW1822-11 | Renesas Electronics Corporation | 900V AccuSwitch™ AC/DC Digital Primary-Side Converter for Industrial Applications up to 18W |
Price & Stock for M85049/52-1-18W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3380
|
Avnet Americas | Connector Accessories Backshell - Bulk (Alt: 03P3380) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$12.6700 / $15.3200 | Buy Now |
DISTI #
M85049/52-1-18W
|
Avnet Americas | Connector Accessories Backshell - Bulk (Alt: M85049/52-1-18W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.1472 | Buy Now |
DISTI #
PCD M85049/52-1-18
|
Avnet Americas | Connector Accessories Backshell - Bulk (Alt: PCD M85049/52-1-18) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504952118W
|
Avnet Americas | Connector Accessories Backshell - Bulk (Alt: A8504952118W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.4372 | Buy Now |
DISTI #
523-85049/52-1-18W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 18 STRAIN RELIEF OD CAD RoHS: Not Compliant | 83 |
|
$9.2000 / $12.9000 | Buy Now |
DISTI #
73475798
|
Verical | Strain Relief Clamp 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2340 | Americas - 475 |
|
$9.3320 / $10.2930 | Buy Now |
DISTI #
78876132
|
Verical | Strain Relief Clamp 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 152 |
|
$12.6223 / $16.7529 | Buy Now |
DISTI #
27705513
|
Verical | Strain Relief Clamp 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 130 |
|
$9.4195 / $11.2779 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
M85049/52-1-18W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 18 STRAIN RELIEF OD CAD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 854 In Stock |
|
$7.9900 / $10.6400 | Buy Now |
Part Details for M85049/52-1-18W
M85049/52-1-18W CAD Models
M85049/52-1-18W Part Data Attributes
|
M85049/52-1-18W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/52-1-18W
Amphenol Corporation
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 27; 18 |