Part Details for M85049/52-1-22A by Amphenol Interconnect India Pvt Ltd
Overview of M85049/52-1-22A by Amphenol Interconnect India Pvt Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/52-1-22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3324
|
Newark | Strain Relief, Sz 22, 24.28Mm, Alum Rohs Compliant: Yes |Amphenol Interconnect India M85049/52-1-22A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$75.8600 / $87.4000 | Buy Now |
DISTI #
APM85049/52-1-22A-ND
|
DigiKey | CONN CABLE CLAMP SZ22 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$11.5594 / $16.1800 | Buy Now |
DISTI #
4224848
|
element14 Asia-Pacific | STRAIN RELIEF, SZ 22, 24.28MM, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$60.6354 | Buy Now |
DISTI #
4224848
|
Farnell | STRAIN RELIEF, SZ 22, 24.28MM, ALUM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 10 |
|
$82.4652 / $93.6054 | Buy Now |