-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3385
|
Avnet Americas | Connector Accessories Backshell - Bulk (Alt: 03P3385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 44 Partner Stock |
|
$11.8200 / $14.0900 | Buy Now |
DISTI #
M85049/52-1-22N
|
Avnet Americas | Connector Accessories Backshell - Bulk (Alt: M85049/52-1-22N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$9.4556 | Buy Now |
DISTI #
PCD M85049/52-1-2
|
Avnet Americas | Connector Accessories Backshell - Bulk (Alt: PCD M85049/52-1-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD M85049/52-1-22
|
Avnet Americas | Connector Accessories Backshell - Bulk (Alt: PCD M85049/52-1-22) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504952122N
|
Avnet Americas | Connector Accessories Backshell - Bulk (Alt: A8504952122N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$11.5236 | Buy Now |
DISTI #
523-85049/52-1-22N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 22 STRAIN RELIEF NICKEL RoHS: Compliant | 228 |
|
$9.5300 / $14.9400 | Buy Now |
DISTI #
27705509
|
Verical | Strain Relief Clamp 180° 22 Shell Size Electroless Nickel Aluminum Alloy Non Self Lock RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 880 |
|
$9.2126 / $11.0293 | Buy Now |
DISTI #
73505037
|
Verical | Strain Relief Clamp 180° 22 Shell Size Electroless Nickel Aluminum Alloy Non Self Lock RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2340 | Americas - 450 |
|
$9.2830 / $10.7890 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
M85049/52-1-22N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 22 STRAIN RELIEF NICKEL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1184 In Stock |
|
$8.9400 / $13.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/52-1-22N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/52-1-22N
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 22 |