Part Details for M85049/52-1-24A by Amphenol PCD
Overview of M85049/52-1-24A by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for M85049/52-1-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3387
|
Newark | Circular Strain Relief, Size 24 Aluminium, Connector Shell Size:24, Cable Diameter Max:27.46Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-5015 Matrix (Ms345X), Mil-Dtl-83723 Series Ii Rohs Compliant: Yes |Amphenol Pcd M85049/52-1-24A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 / $13.4500 | Buy Now |
DISTI #
72630789
|
RS | Backshells, Strain Relief, STR, Anod. Bk | Amphenol Pcd M85049/52-1-24A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7500 | RFQ |
DISTI #
PCMM85049/52-1-24A
|
Heilind Electronics | Americas - 13 in Stock |
|
$9.2451 / $11.2996 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5500 / $16.3500 | Buy Now |
DISTI #
PCMM85049/52-1-24A
|
Interstate Connecting Components | 40 |
|
$9.2451 / $11.2996 | Buy Now | |
|
CDM Electronics | Strain Relief Strt Black Sz24 Package Multiple: 1 | 0 |
|
$9.7200 / $15.8600 | RFQ |