Part Details for M85049/52-1-24W by Amphenol PCD
Overview of M85049/52-1-24W by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/52-1-24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3389
|
Newark | Circular Strain Relief, Size 24 Aluminium, Connector Shell Size:24, Cable Diameter Max:27.46Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-83723 Series Ii, For Use With:Shell Size 24 Connectors Rohs Compliant: No |Amphenol Pcd M85049/52-1-24W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$13.2300 / $19.0500 | Buy Now |
DISTI #
1600-M85049/52-1-24W-ND
|
DigiKey | CONN CAB CLAMP SZ24 1 7/16-18 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
264 In Stock |
|
$7.3000 / $8.8700 | Buy Now |
DISTI #
70328921
|
RS | Backshell Strain Relief MIL Spec Straight Size 24 Olive Cadmium | Amphenol Pcd M85049/52-1-24W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$13.5700 / $18.8500 | Buy Now |
DISTI #
PCMM85049/52-1-24W
|
Heilind Electronics | Backshell | Americas - 10 in Stock |
|
$12.4691 / $15.2401 | Buy Now |
|
Onlinecomponents.com |
7 Partner Stock |
|
$10.8900 / $18.3700 | Buy Now | |
DISTI #
PCMM85049/52-1-24W
|
Interstate Connecting Components | Backshell | 32 |
|
$12.4691 / $15.2401 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST OD CAD SIZE 24 Min Qty: 1 | 53 |
|
$12.3800 / $16.0000 | Buy Now |
|
CDM Electronics | Strain Relief Strt OD Cad Sz24 Package Multiple: 1 | 0 |
|
$10.6700 / $17.4600 | RFQ |
|
Master Electronics |
7 Partner Stock |
|
$10.8900 / $18.3700 | Buy Now |