Part Details for M85049/52-1-40A by Amphenol PCD
Overview of M85049/52-1-40A by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for M85049/52-1-40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3399
|
Newark | Circular Strain Relief, Size 40 Aluminium, Connector Shell Size:40, Cable Diameter Max:38.1Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-5015 Matrix (Ms345X), Mil-Dtl-83723 Series Ii Rohs Compliant: Yes |Amphenol Pcd M85049/52-1-40A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4900 / $43.5500 | Buy Now |
DISTI #
72630798
|
RS | Backshells, Strain Relief, STR, Anod. Bk | Amphenol Pcd M85049/52-1-40A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9100 | RFQ |
DISTI #
PCMM85049/52-1-40A
|
Heilind Electronics | Americas - 0 in Stock |
|
$41.3907 / $50.5886 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.9400 / $60.5900 | Buy Now |
DISTI #
PCMM85049/52-1-40A
|
Interstate Connecting Components | 0 |
|
$41.3907 / $50.5886 | Buy Now | |
|
CDM Electronics | Strain Relief Strt Black Sz40 Package Multiple: 1 | 0 |
|
$35.4000 / $57.9400 | RFQ |