Part Details for M85049/52-1-40W by Amphenol Corporation
Overview of M85049/52-1-40W by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC646LP2ETR | Analog Devices | 40W SPDT Failsafe Switch , 0.1 | |
HMC646LP2E | Analog Devices | 40W SPDT Failsafe Switch , 0.1 | |
ADPA1113AEJZ | Analog Devices | 2-6 GHz,40W,GaN Radar PA |
Price & Stock for M85049/52-1-40W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/52-1-40W
|
Avnet Americas | BACKSHELL SR STRT OD CAD SIZE 40 - Bulk (Alt: M85049/52-1-40W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$38.7324 | Buy Now |
DISTI #
PCD M85049/52-1-40
|
Avnet Americas | BACKSHELL SR STRT OD CAD SIZE 40 - Bulk (Alt: PCD M85049/52-1-40) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504952140W
|
Avnet Americas | BACKSHELL SR STRT OD CAD SIZE 40 - Bulk (Alt: A8504952140W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$39.9592 | Buy Now |
DISTI #
523-85049/52-1-40W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST OD CAD SIZE 40 RoHS: Not Compliant | 8 |
|
$44.9000 / $55.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$24.2298 / $25.2000 | Buy Now |
|
Quest Components | 19 |
|
$26.2500 / $27.3000 | Buy Now | |
DISTI #
M85049/52-1-40W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST OD CAD SIZE 40 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 82 In Stock |
|
$32.7700 / $36.0500 | Buy Now |
Part Details for M85049/52-1-40W
M85049/52-1-40W CAD Models
M85049/52-1-40W Part Data Attributes
|
M85049/52-1-40W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/52-1-40W
Amphenol Corporation
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 40 |