Part Details for M85049/52N24W by Glenair Inc
Overview of M85049/52N24W by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M85049/52N24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2801
|
Newark | Connector |Glenair M85049/52N24W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$76.7500 / $246.0700 | Buy Now |
DISTI #
3937-M85049/52N24W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$356.9200 | Buy Now |
DISTI #
M85049/52N24W
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/52N24W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$58.1560 / $273.4050 | Buy Now |
DISTI #
654-M85049/52N24W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF SZ 24 OLIVE DRAB | 0 |
|
$77.0300 / $140.2200 | Order Now |
DISTI #
M85049/52N24W
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/52N24W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$58.1560 / $273.4050 | Buy Now |
DISTI #
GLEM85049/52N24W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$126.6083 / $231.5901 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF SZ 24 OLIVE DRAB Min Qty: 1 | 4 |
|
$156.9100 / $280.4200 | Buy Now |
Part Details for M85049/52N24W
M85049/52N24W CAD Models
M85049/52N24W Part Data Attributes:
|
M85049/52N24W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/52N24W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |