Part Details for M85049/52N48A by Glenair Inc
Overview of M85049/52N48A by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M85049/52N48A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/52N48A
|
Avnet Americas | Strain Relief for MIL-DTL-26482 Series II Circular Connectors Non-Detented Black Anodize Aluminum - Bulk (Alt: M85049/52N48A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$238.4932 / $1,121.2500 | Buy Now |
DISTI #
631-M85049/52N48A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$557.7200 / $996.7900 | Order Now |
DISTI #
M85049/52N48A
|
Avnet Americas | Strain Relief for MIL-DTL-26482 Series II Circular Connectors Non-Detented Black Anodize Aluminum - Bulk (Alt: M85049/52N48A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$238.4932 / $1,121.2500 | Buy Now |
DISTI #
GLEM85049/52N48A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/52N48A
M85049/52N48A CAD Models
M85049/52N48A Part Data Attributes:
|
M85049/52N48A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/52N48A
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 48 |