There are no models available for this part yet.
Overview of M85049/52S10W by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M85049/52S10W by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH2807
|
Newark | Circular Connector Strain Relief |Glenair M85049/52S10W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 415 |
|
$65.0700 / $208.6200 | Buy Now | |
DISTI #
92AJ8814
|
Newark | Connector Accessory, Strain Relief, Aluminum |Glenair M85049/52S10W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1900 / $37.9500 | Buy Now | |
DISTI #
3937-M85049/52S10W-ND
|
DigiKey | CONN CAB CLAMP SZ10 OLIVE 5/8-24 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
654-M85049/52S10W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LOCKING STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$49.0500 / $206.0600 | Order Now | |
DISTI #
GLEM85049/52S10W
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$107.3296 / $196.3440 | Buy Now | |
Onlinecomponents.com | Connector Accessories Self Locking Strain Reliefs Aluminum Olive Drab Cadmium Over Electroless Nickel |
74 Partner Stock |
|
$19.7400 / $50.8800 | Buy Now | ||
DISTI #
77971577
|
Verical | Strain Relief Clamp 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$35.8462 / $61.7949 | Buy Now | |
DISTI #
71044081
|
Verical | Strain Relief Clamp 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$61.7949 / $198.1154 | Buy Now | |
Quest Components | CONNECTOR ACCESSORY | 20 |
|
$33.6836 / $37.4262 | Buy Now | ||
DISTI #
M85049/52S10W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters LOCKING STRAIN RELIEF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.4600 / $203.9900 | Buy Now |
CAD Models for M85049/52S10W by Glenair Inc
Part Data Attributes for M85049/52S10W by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.30.80.00
|
Associated Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
10
|
Alternate Parts for M85049/52S10W
This table gives cross-reference parts and alternative options found for M85049/52S10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/52S10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/52S10S | Connector Accessory | Glenair Inc | M85049/52S10W vs M85049/52S10S |
M85049/52S10N | Connector Accessory | Amphenol Corporation | M85049/52S10W vs M85049/52S10N |
M85049/52S10A | Connector Accessory | Amphenol Corporation | M85049/52S10W vs M85049/52S10A |
M85049/52S10A | Connector Accessory | Glenair Inc | M85049/52S10W vs M85049/52S10A |
M85049/52S10W | Connector Accessory | Amphenol Corporation | M85049/52S10W vs M85049/52S10W |