Part Details for M85049/52S14S by Glenair Inc
Overview of M85049/52S14S by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M85049/52S14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2814
|
Newark | Circular Connector Strain Relief |Glenair M85049/52S14S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$173.2400 / $663.4900 | Buy Now |
DISTI #
3937-M85049/52S14S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$698.5540 / $1,163.2500 | Buy Now |
DISTI #
M85049/52S14S
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/52S14S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$577.5477 | Buy Now |
DISTI #
631-M85049/52S14S
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LK RoHS: Compliant | 4 |
|
$283.7100 / $676.7600 | Buy Now |
DISTI #
59669751
|
Verical | Strain Relief Backshell 180° 14 Shell Size Passivated Stainless Steel Self Lock RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$118.4487 / $378.3846 | Buy Now |
DISTI #
17319476
|
Verical | Strain Relief Backshell 180° 14 Shell Size Passivated Stainless Steel Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$378.3846 / $630.0897 | Buy Now |
DISTI #
61214997
|
Verical | Strain Relief Backshell 180° 14 Shell Size Passivated Stainless Steel Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1615 | Americas - 1 |
|
$33.4400 | Buy Now |
DISTI #
M85049/52S14S
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LK pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$573.3700 / $596.5300 | Buy Now |
DISTI #
GLEM85049/52S14S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$324.6989 / $544.5741 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - STRAIN RELIEF/CLAMPS Min Qty: 1 | 1 |
|
$454.0600 / $756.1100 | Buy Now |
Part Details for M85049/52S14S
M85049/52S14S CAD Models
M85049/52S14S Part Data Attributes
|
M85049/52S14S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/52S14S
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |
Alternate Parts for M85049/52S14S
This table gives cross-reference parts and alternative options found for M85049/52S14S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/52S14S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/52S14A | Connector Accessory | Amphenol Corporation | M85049/52S14S vs M85049/52S14A |
M85049/52S14N | Connector Accessory | Glenair Inc | M85049/52S14S vs M85049/52S14N |
M85049/52S14A | Connector Accessory | Glenair Inc | M85049/52S14S vs M85049/52S14A |
M85049/52S14N | Connector Accessory | Amphenol Corporation | M85049/52S14S vs M85049/52S14N |
M85049/52S14W | Connector Accessory | Amphenol Corporation | M85049/52S14S vs M85049/52S14W |