Part Details for M85049/52S20W by SOURIAU-SUNBANK
Overview of M85049/52S20W by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/52S20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/52S20W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Backshell RoHS: Compliant | 0 |
|
$42.7300 / $53.0300 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | CYLINDRICAL CONNECTOR ACCESSORY, STRAIN RELIEF | 1 |
|
$41.6618 | Buy Now |
DISTI #
M85049/52S20W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SUNBANK BACKSHELL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$51.9800 | Buy Now |
DISTI #
SOMM85049/52S20W
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for M85049/52S20W
M85049/52S20W CAD Models
M85049/52S20W Part Data Attributes
|
M85049/52S20W
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
M85049/52S20W
SOURIAU-SUNBANK
Connector Accessory, Strain Relief,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF |
Alternate Parts for M85049/52S20W
This table gives cross-reference parts and alternative options found for M85049/52S20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/52S20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/52S20A | Connector Accessory | Glenair Inc | M85049/52S20W vs M85049/52S20A |