Part Details for M85049/53-16A by Glenair Inc
Overview of M85049/53-16A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/53-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2870
|
Newark | Connector |Glenair M85049/53-16A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$39.0900 / $125.3400 | Buy Now |
DISTI #
3937-M85049/53-16A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$181.8400 | Buy Now |
DISTI #
M85049/53-16A
|
Avnet Americas | Connector Accessories Straight Strain Relief Black Anodize Shell Size 16 - Bulk (Alt: M85049/53-16A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 245 Factory Stock |
|
$29.6140 / $139.2600 | Buy Now |
DISTI #
654-M85049/53-16A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIGHT CABLE TIE | 0 |
|
$26.8300 / $123.8000 | Order Now |
DISTI #
M85049/53-16A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIGHT CABLE TIE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 116 In Stock |
|
$9.3000 / $10.2700 | Buy Now |
DISTI #
GLEM85049/53-16A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$64.4896 / $117.9615 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 162 |
|
$79.9200 / $142.8300 | Buy Now |
DISTI #
M85049/53-16A
|
Avnet Abacus | Connector Accessories Straight Strain Relief Black Anodize Shell Size 16 (Alt: M85049/53-16A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/53-16A
M85049/53-16A CAD Models
M85049/53-16A Part Data Attributes
|
M85049/53-16A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/53-16A
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |