There are no models available for this part yet.
Overview of M85049/56-20W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2707-BL | Coilcraft Inc | SMPS Transformer, 20W | |
FA2706-BL | Coilcraft Inc | SMPS Transformer, 20W | |
S5069-A | Coilcraft Inc | SMPS Transformer, 20W |
Price & Stock for M85049/56-20W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P6479
|
Newark | Backshell, tie Wrap, cad |Amphenol Pcd M85049/56-20W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $16.2000 | Buy Now | |
DISTI #
72631085
|
RS | Backshells, Tie Wrap, STR, CAD | Amphenol Pcd M85049/56-20W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3000 | RFQ | |
DISTI #
PCMM85049/56-20W
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.5252 / $15.3087 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6800 / $18.0600 | Buy Now | ||
DISTI #
PCMM85049/56-20W
|
Interstate Connecting Components | 0 |
|
$12.5252 / $15.3087 | Buy Now | ||
CDM Electronics | Quick Clamp Strt OD Cad Sz20 Package Multiple: 1 | 0 |
|
$10.6400 / $17.5300 | RFQ |