There are no models available for this part yet.
Overview of M85049/58-08 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/58-08 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3079
|
Newark | Circular Connector Strain Relief |Glenair M85049/58-08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 978 |
|
$46.4200 / $177.7700 | Buy Now | |
DISTI #
3937-M85049/58-08-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$187.1540 / $311.6600 | Buy Now | |
DISTI #
M85049/58-08
|
Avnet Americas | NUT - Bulk (Alt: M85049/58-08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 978 Factory Stock |
|
$186.6474 | Buy Now | |
DISTI #
654-M85049/58-08
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING RoHS: Not Compliant | 0 |
|
$43.5500 / $105.4400 | Order Now | |
DISTI #
GLEM85049/58-08
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 2 in Stock |
|
$65.1375 / $206.6940 | Buy Now | |
DISTI #
77969701
|
Verical | Backshell Potting Boot Ring Shell Size 8/9 RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$31.7308 / $70.0897 | Buy Now | |
DISTI #
71044406
|
Verical | Backshell Potting Boot Ring Shell Size 8/9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$70.0897 / $168.8205 | Buy Now | |
DISTI #
M85049/58-08
|
TTI | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.6700 / $177.7700 | Buy Now | |
DISTI #
GLEM85049/58-08
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 6 |
|
$65.1375 / $206.6940 | Buy Now | |
Powell Electronics | ACCESSORIES - NUTS (AN HARDWARE) Min Qty: 1 | 670 |
|
$121.6500 / $202.5800 | Buy Now |
CAD Models for M85049/58-08 by Glenair Inc
Part Data Attributes for M85049/58-08 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES I, II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
BOOT
|
Shell Sizes
|
10; 11
|