Part Details for M85049/58-10 by Glenair Inc
Overview of M85049/58-10 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/58-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3081
|
Newark | Circular Connector Strain Relief |Glenair M85049/58-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$46.8500 / $179.4300 | Buy Now |
DISTI #
3937-M85049/58-10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$188.9230 / $314.5800 | Buy Now |
DISTI #
M85049/58-10
|
Avnet Americas | NUT - Bulk (Alt: M85049/58-10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 139 Factory Stock |
|
$171.9131 | Buy Now |
DISTI #
631-M85049/58-10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Potting Boot Ring RoHS: Compliant | 2 |
|
$43.9600 / $177.2300 | Buy Now |
DISTI #
M85049/58-10
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Potting Boot Ring pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.1600 / $175.4600 | Buy Now |
DISTI #
GLEM85049/58-10
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$54.3131 / $265.8201 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUTS (AN HARDWARE) Min Qty: 1 | 92 |
|
$122.8000 / $204.4800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 65 |
|
$188.9230 / $314.5840 | Buy Now |
Part Details for M85049/58-10
M85049/58-10 CAD Models
M85049/58-10 Part Data Attributes
|
M85049/58-10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/58-10
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | RING ITEM | |
Shell Sizes | 10/11 |