Part Details for M85049/58-14 by Glenair Inc
Overview of M85049/58-14 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/58-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3085
|
Newark | Circular Connector Strain Relief |Glenair M85049/58-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$47.6600 / $182.5100 | Buy Now |
DISTI #
3937-M85049/58-14-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$192.1690 / $319.9700 | Buy Now |
DISTI #
M85049/58-14
|
Avnet Americas | Connector Accessories Potting Boot Ring For Shell Sizes 14/15 - Bulk (Alt: M85049/58-14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 469 Factory Stock |
|
$156.4880 | Buy Now |
DISTI #
654-M85049/58-14
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING RoHS: Not Compliant | 0 |
|
$54.1200 / $97.8100 | Order Now |
DISTI #
77974010
|
Verical | Potting Boot Ring 180° 14 Shell Size RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$32.5897 / $71.9487 | Buy Now |
DISTI #
71044112
|
Verical | Potting Boot Ring 180° 14 Shell Size RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$71.9487 / $173.3205 | Buy Now |
DISTI #
65026772
|
Verical | Potting Boot Ring 180° 14 Shell Size RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0425 | Americas - 1 |
|
$159.0500 | Buy Now |
DISTI #
M85049/58-14
|
TTI | Circular MIL Spec Strain Reliefs & Adapters POTTING BOOT RING pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.0500 / $182.5100 | Buy Now |
DISTI #
GLEM85049/58-14
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$55.2522 / $270.3801 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUTS (AN HARDWARE) Min Qty: 1 | 312 |
|
$124.9100 / $207.9800 | Buy Now |
Part Details for M85049/58-14
M85049/58-14 CAD Models
M85049/58-14 Part Data Attributes
|
M85049/58-14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/58-14
Glenair Inc
D52 - POTTING RINGS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | RING ITEM | |
Shell Sizes | 14/15 |