Part Details for M85049/5Z3A3 by Glenair Inc
Overview of M85049/5Z3A3 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/5Z3A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/5Z3A3
|
Avnet Americas | Environmental Backshell for MIL-DTL-22992 Series Circular Connectors 18 Shell Size ST Aluminum - Bulk (Alt: M85049/5Z3A3) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$338.5644 / $1,527.8850 | Buy Now |
DISTI #
631-M85049/5Z3A3
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$1,138.4100 / $1,358.3000 | Order Now |
DISTI #
78061916
|
Verical | M85049/5Z3A3 Min Qty: 7 Package Multiple: 1 | Americas - 500 |
|
$997.3125 | Buy Now |
DISTI #
GLEM85049/5Z3A3
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/5Z3A3
M85049/5Z3A3 CAD Models
M85049/5Z3A3 Part Data Attributes
|
M85049/5Z3A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/5Z3A3
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-22992 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |