Part Details for M85049/6-20B by Glenair Inc
Overview of M85049/6-20B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/6-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3136
|
Newark | Connector |Glenair M85049/6-20B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,018.3500 / $3,900.2500 | Buy Now |
DISTI #
M85049/6-20B
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Stainless Steel Black Cadmium - Bulk (Alt: M85049/6-20B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$960.2574 / $4,333.6050 | Buy Now |
DISTI #
631-M85049/6-20B
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 45 DEGREE | 0 |
|
$2,082.7700 | Order Now |
DISTI #
M85049/6-20B
|
TTI | Circular MIL Spec Backshells BACKSHELL, 45 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,133.7700 / $4,026.8200 | Buy Now |
DISTI #
GLEM85049/6-20B
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$993.5078 / $4,727.5693 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - RFI/EMI ENVIRON ADAPTE Min Qty: 1 | 6 |
|
$2,669.1500 / $4,444.7200 | Buy Now |
Part Details for M85049/6-20B
M85049/6-20B CAD Models
M85049/6-20B Part Data Attributes
|
M85049/6-20B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/6-20B
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 |