Part Details for M85049/6-30W by Glenair Inc
Overview of M85049/6-30W by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
POE300F-50L | Coilcraft Inc | SMPS Transformer, 30W |
Price & Stock for M85049/6-30W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3159
|
Newark | Circular Connector Strain Relief |Glenair M85049/6-30W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$421.7600 / $1,615.3100 | Buy Now |
DISTI #
M85049/6-30W
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/6-30W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$1,384.9719 | Buy Now |
DISTI #
631-M85049/6-30W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 45 DEGREE | 0 |
|
$865.7100 | Order Now |
DISTI #
M85049/6-30W
|
TTI | Circular MIL Spec Backshells BACKSHELL, 45 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$469.5600 / $1,450.3300 | Buy Now |
DISTI #
GLEM85049/6-30W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$891.9806 / $1,520.2843 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 8 |
|
$1,105.4500 / $1,840.8000 | Buy Now |
|
JRH Electronics | CONN BACKSHELL W/CLAMP SZ40 | 4 |
|
$1,700.6900 / $2,832.0000 | Buy Now |
Part Details for M85049/6-30W
M85049/6-30W CAD Models
M85049/6-30W Part Data Attributes
|
M85049/6-30W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/6-30W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 40 |