Part Details for M85049/6-32W by Glenair Inc
Overview of M85049/6-32W by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/6-32W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7906
|
Newark | Circular Connector Strain Relief |Glenair M85049/6-32W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$425.9600 / $1,631.4100 | Buy Now |
DISTI #
M85049/6-32W
|
Avnet Americas | EMI/RFI Environmental Backshell for Circular Connectors 44 Shell Size 45° Angle Aluminum - Bulk (Alt: M85049/6-32W) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/632W
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - RFI/EMI ENVIRON ADAPTER | 0 |
|
$967.7200 | Order Now |
DISTI #
GLEM85049/6-32W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$900.8689 / $1,535.4424 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 5 |
|
$1,116.4600 / $1,859.1500 | Buy Now |
|
JRH Electronics | 5 |
|
$5.4154 / $6.7692 | Buy Now |
Part Details for M85049/6-32W
M85049/6-32W CAD Models
M85049/6-32W Part Data Attributes
|
M85049/6-32W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/6-32W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 44 |