There are no models available for this part yet.
Overview of M85049/6-36N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/6-36N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM6264
|
Newark | Circular Connector Strain Relief |Glenair M85049/6-36N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.8000 / $1,703.5800 | Buy Now | |
DISTI #
M85049/6-36N
|
Avnet Americas | EMI/RFI Environmental Backshell for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I & III/PAN 6432-1 Circular Connector 48 Shell Size 45Deg Aluminum - Bulk (Alt: M85049/6-36N) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-M85049/6-36N
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$1,487.4900 / $1,774.7900 | Order Now | |
DISTI #
77993843
|
Verical | EMI/RFI Environmental Backshell 45° 48 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$320.7692 / $1,706.3077 | Buy Now | |
DISTI #
GLEM85049/6-36N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | ||
JRH Electronics | 0 |
|
$8.1538 / $10.7077 | Buy Now |
CAD Models for M85049/6-36N by Glenair Inc
Part Data Attributes for M85049/6-36N by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83723 SERIES I, III
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
48
|