Part Details for M85049/6-36Z by Glenair Inc
Overview of M85049/6-36Z by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/6-36Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM6266
|
Newark | Circular Connector Strain Relief |Glenair M85049/6-36Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$475.7000 / $1,821.9200 | Buy Now |
DISTI #
M85049/6-36Z
|
Avnet Americas | EMI/RFI Environmental Backshell for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I & III/PAN 6432-1 Circular Connector 48 Shell Size 45Deg Aluminum - Bulk (Alt: M85049/6-36Z) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M85049/6-36Z
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$1,590.8200 / $1,898.0700 | Order Now |
DISTI #
77996470
|
Verical | M85049/6-36Z Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$343.0513 / $1,824.8333 | Buy Now |
DISTI #
GLEM85049/6-36Z
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/6-36Z
M85049/6-36Z CAD Models
M85049/6-36Z Part Data Attributes
|
M85049/6-36Z
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/6-36Z
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 48 |