Part Details for M85049/60-1A12 by Glenair Inc
Overview of M85049/60-1A12 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
143-11A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
148-01A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for M85049/60-1A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3223
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-1A12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$31.4200 / $100.7400 | Buy Now |
DISTI #
3937-M85049/60-1A12-ND
|
DigiKey | CONN BACKSHELL ADPT SZ12 BLACK Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M85049/60-1A12
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/60-1A12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 203 Factory Stock |
|
$86.3757 | Buy Now |
DISTI #
631-M85049/60-1A12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 12 ANODIZE RoHS: Compliant | 0 |
|
$21.5400 / $99.5000 | Order Now |
DISTI #
20060893
|
Verical | 180° 12 Shell Size Black Anodize Aluminum RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$17.3077 / $22.7821 | Buy Now |
DISTI #
17314448
|
Verical | 180° 12 Shell Size Black Anodize Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$22.7821 / $95.6667 | Buy Now |
|
Quest Components | 6 |
|
$36.8904 / $38.8320 | Buy Now | |
|
Quest Components | 1 |
|
$12.6281 | Buy Now | |
DISTI #
M85049/60-1A12
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 12 ANODIZE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.0800 / $98.5000 | Buy Now |
DISTI #
GLEM85049/60-1A12
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$30.6482 / $122.1056 | Buy Now |
Part Details for M85049/60-1A12
M85049/60-1A12 CAD Models
M85049/60-1A12 Part Data Attributes
|
M85049/60-1A12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1A12
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |