Part Details for M85049/60-1A14 by Glenair Inc
Overview of M85049/60-1A14 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for M85049/60-1A14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3224
|
Newark | Shrink Boot Adapter, Size 14, 21.3Mm, Connector Shell Size:14, Cable Diameter Max:21.3Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, Accessory Type:Shrink Boot Adapter Rohs Compliant: Yes |Glenair M85049/60-1A14 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 428 |
|
$34.8500 / $35.1000 | Buy Now |
DISTI #
3937-M85049/60-1A14-ND
|
DigiKey | CONN BACKSHELL ADPT SZ14 BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$157.4200 | Buy Now |
DISTI #
M85049/60-1A14
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Anodize Black - Bulk (Alt: M85049/60-1A14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 428 Factory Stock |
|
$25.6476 / $120.6000 | Buy Now |
DISTI #
654-M85049/601A14
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant | 22 |
|
$23.2200 / $107.2100 | Buy Now |
DISTI #
M85049/60-1A14
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.6700 / $106.1400 | Buy Now |
DISTI #
GLEM85049/60-1A14
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$33.0191 / $131.5637 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 340 |
|
$69.2000 / $123.6900 | Buy Now |
Part Details for M85049/60-1A14
M85049/60-1A14 CAD Models
M85049/60-1A14 Part Data Attributes
|
M85049/60-1A14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1A14
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |