Part Details for M85049/60-1A16 by SOURIAU-SUNBANK
Overview of M85049/60-1A16 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-501A16LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 16 Positions | |
95278-101A16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, 2.54mm (0.100in), Unshrouded Vertical Header, Surface Mount, Double Row, 16 Positions | |
98401-801A16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M85049/60-1A16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/60-1A16
|
Mouser Electronics | Circular MIL Spec Backshells Backshell | 0 |
|
$23.1800 / $25.3900 | Order Now |