Part Details for M85049/60-1A18 by Glenair Inc
Overview of M85049/60-1A18 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMHE41A184AGBG-120#AC0 | Renesas Electronics Corporation | 1.1G-BIT Low Latency DRAM-III Common I/O Burst Length of 4 | |
RJE1A1885471 | Amphenol Communications Solutions | Modular Jack - Cat5e, Single Port, 8P8C, Right Angle, With Shield, With LEDs | |
RJE1A18854H1 | Amphenol Communications Solutions | Modular Jack - Cat5e, Single Port, 8P8C, Right Angle, With Shield, With LEDs |
Price & Stock for M85049/60-1A18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3226
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-1A18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$37.4100 / $119.9200 | Buy Now |
DISTI #
3937-M85049/60-1A18-ND
|
DigiKey | CONN BACKSHELL ADPT SZ18 BLACK Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M85049/60-1A18
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Anodize Black - Bulk (Alt: M85049/60-1A18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 64 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/60-1A18
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Shrink Boot Adapter RoHS: Compliant | 1 |
|
$25.6700 / $118.4500 | Buy Now |
DISTI #
77971684
|
Verical | 180° 18 Shell Size Black Anodize Aluminum RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$20.6026 / $27.1154 | Buy Now |
DISTI #
71043795
|
Verical | 180° 18 Shell Size Black Anodize Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$27.1154 / $113.8846 | Buy Now |
DISTI #
M85049/60-1A18
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Shrink Boot Adapter RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$41.0300 / $117.2700 | Buy Now |
DISTI #
GLEM85049/60-1A18
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$36.4961 / $145.3583 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 44 |
|
$76.4800 / $136.6600 | Buy Now |
DISTI #
M85049/60-1A18
|
Avnet Abacus | Connector Accessories Shrink Boot Adapters Anodize Black (Alt: M85049/60-1A18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/60-1A18
M85049/60-1A18 CAD Models
M85049/60-1A18 Part Data Attributes
|
M85049/60-1A18
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1A18
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |