Part Details for M85049/60-1A24 by Glenair Inc
Overview of M85049/60-1A24 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A24102T3EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
95278-101A24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 24 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-501A24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 24 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for M85049/60-1A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3229
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-1A24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$46.0700 / $147.6900 | Buy Now |
DISTI #
3937-M85049/60-1A24-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
126 In Stock |
|
$144.8770 / $258.9400 | Buy Now |
DISTI #
M85049/60-1A24
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Anodize Black - Bulk (Alt: M85049/60-1A24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 126 Factory Stock |
|
$185.8520 | Buy Now |
DISTI #
631-M85049/60-1A24
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 24 ANODIZE | 0 |
|
$31.6100 / $81.6200 | Order Now |
DISTI #
77972424
|
Verical | 180° 24 Shell Size Black Anodize Aluminum RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$25.3718 / $33.3974 | Buy Now |
DISTI #
71043673
|
Verical | 180° 24 Shell Size Black Anodize Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$33.3974 / $140.2564 | Buy Now |
DISTI #
GLEM85049/60-1A24
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$44.9386 / $179.0182 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 85 |
|
$94.1700 / $168.3100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 52 |
|
$144.8770 / $258.9380 | Buy Now |
Part Details for M85049/60-1A24
M85049/60-1A24 CAD Models
M85049/60-1A24 Part Data Attributes
|
M85049/60-1A24
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1A24
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |