Part Details for M85049/60-1A44 by Amphenol PCD
Overview of M85049/60-1A44 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RNA51A44FLPEL-E | Renesas Electronics Corporation | Single-function Reset IC | |
95278-401A44LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 44 Positions, 2.54mm (0.100in) Pitch. | |
95278-101A44LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 44 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for M85049/60-1A44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6523
|
Newark | Backshell, shrink Boot, anod Blk |Amphenol Pcd M85049/60-1A44 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9700 / $64.5900 | Buy Now |
DISTI #
72631215
|
RS | Backshells, Shrink Boot, STR, Anod. Bk | Amphenol Pcd M85049/60-1A44 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$78.0400 | RFQ |
DISTI #
PCMM85049/60-1A44
|
Heilind Electronics | Americas - 0 in Stock |
|
$59.9049 / $73.2172 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.1700 / $114.0300 | Buy Now |
DISTI #
PCMM85049/60-1A44
|
Interstate Connecting Components | 0 |
|
$59.9049 / $73.2172 | Buy Now | |
|
CDM Electronics | Shrink Bt Adaptr Strt Black Sz44 Package Multiple: 1 | 0 |
|
$51.0000 / $83.8700 | RFQ |