Part Details for M85049/60-1N36 by Amphenol Corporation
Overview of M85049/60-1N36 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for M85049/60-1N36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/60-1N36
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT NICKEL SIZE 36 - Bulk (Alt: M85049/60-1N36) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4144 / $44.0831 | Buy Now |
DISTI #
PCD M85049/60-1N36
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT NICKEL SIZE 36 - Bulk (Alt: PCD M85049/60-1N36) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A85049601N36
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT NICKEL SIZE 36 - Bulk (Alt: A85049601N36) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4144 / $44.0831 | Buy Now |
DISTI #
523-85049/60-1N36
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST NIC SZ 36 RoHS: Compliant | 0 |
|
$36.4300 / $45.2000 | Order Now |
DISTI #
M85049/60-1N36
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST NIC SZ 36 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.3300 / $39.4900 | Buy Now |
Part Details for M85049/60-1N36
M85049/60-1N36 CAD Models
M85049/60-1N36 Part Data Attributes
|
M85049/60-1N36
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1N36
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 36 |