Part Details for M85049/60-1W12 by Amphenol PCD
Overview of M85049/60-1W12 by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM4141W12KITV1P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4141W12 | |
DS76191W125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
ZSPM4023AA1W12 | Renesas Electronics Corporation | 24V Synchronous DC/DC Buck Regulator |
Price & Stock for M85049/60-1W12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6527
|
Newark | Shrink Boot, Size 7/12, Alum, Connector Shell Size:7/12, Cable Diameter Max:12.47Mm, Strain Relief Material:Aluminum Alloy, Product Range:-, For Use With:Mil-Dtl-26482 Series 2, 5015 Matrix, 83723 Series Iii Connectors Rohs Compliant: No |Amphenol Pcd M85049/60-1W12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$12.4800 / $16.1700 | Buy Now |
DISTI #
72631234
|
RS | Backshells, Shrink Boot, STR, CAD | Amphenol Pcd M85049/60-1W12 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9300 / $11.6300 | RFQ |
DISTI #
PCMM85049/60-1W12
|
Heilind Electronics | BACKSHELL | Americas - 0 in Stock |
|
$10.8281 / $13.2343 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0100 / $15.3100 | Buy Now |
DISTI #
PCMM85049/60-1W12
|
Interstate Connecting Components | BACKSHELL | 0 |
|
$10.8281 / $13.2343 | Buy Now |
DISTI #
M85049/60-1W12
|
PEI Genesis | 26482S2 B/S STRT SHRK CAD OD Min Qty: 1 | 199 |
|
$7.4300 / $10.7300 | Buy Now |
|
CDM Electronics | Shrink Bt Adaptr Strt OD Cad Sz12 Package Multiple: 1 | 0 |
|
$9.1900 / $15.1500 | RFQ |