There are no models available for this part yet.
Overview of M85049/60-1W14 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72621W144FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72641W144FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72671W144FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for M85049/60-1W14 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1792-M85049/60-1W14-ND
|
DigiKey | CONN BACKSHELL ADPT SZ14 OLIVE Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
649-M85049/60-1W14
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Backshell RoHS: Compliant | 3 |
|
$24.5500 / $33.1500 | Buy Now |
CAD Models for M85049/60-1W14 by SOURIAU-SUNBANK
Part Data Attributes for M85049/60-1W14 by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Associated Mil-Specs
|
MIL-DTL-26482; MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
14
|