Part Details for M85049/60-1W18 by Amphenol PCD
Overview of M85049/60-1W18 by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD121W18AT1F-E1-AT | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3ZK, /Embossed Tape | |
ZSPM4011BA1W18 | Renesas Electronics Corporation | High Efficiency 1A Synchronous Buck Converter | |
ZSPM4013BA1W18 | Renesas Electronics Corporation | High Efficiency 3A Synchronous Buck Converter |
Price & Stock for M85049/60-1W18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6050
|
Newark | Circular Conn Accessory, Shrink Boot Adapter, Aluminum Alloy |Amphenol Pcd M85049/60-1W18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4800 / $19.9700 | Buy Now |
DISTI #
72631236
|
RS | Backshells, Shrink Boot, STR, CAD | Amphenol Pcd M85049/60-1W18 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1500 | RFQ |
DISTI #
PCMM85049/60-1W18
|
Heilind Electronics | BACKSHELL, SHR BOOT, ADAP A85049601W18 | Americas - 0 in Stock |
|
$12.3989 / $15.1543 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$10.8200 / $18.2600 | Buy Now |
DISTI #
PCMM85049/60-1W18
|
Interstate Connecting Components | BACKSHELL, SHR BOOT, ADAP A85049601W18 | 0 |
|
$12.3989 / $15.1543 | Buy Now |
DISTI #
M85049/60-1W18
|
PEI Genesis | 26482S2 B/S STRT SHRK CAD OD Min Qty: 1 | 12 |
|
$9.3500 / $10.6200 | Buy Now |
|
CDM Electronics | Shrink Bt Adaptr Strt OD Cad Sz18 Package Multiple: 1 | 0 |
|
$10.5800 / $17.3600 | RFQ |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$10.8200 / $18.2600 | Buy Now |