Part Details for M85049/60-1W22 by Glenair Inc
Overview of M85049/60-1W22 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/60-1W22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3258
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-1W22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 769 |
|
$52.6100 / $168.6600 | Buy Now |
DISTI #
3937-M85049/60-1W22-ND
|
DigiKey | CONN BACKSHELL ADPT SZ22 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$165.4460 / $295.6900 | Buy Now |
DISTI #
M85049/60-1W22
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium - Bulk (Alt: M85049/60-1W22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$144.6116 | Buy Now |
DISTI #
654-M85049/60-1W22
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Not Compliant | 0 |
|
$56.9700 / $182.0300 | Order Now |
DISTI #
M85049/60-1W22
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.9700 / $168.6600 | Buy Now |
DISTI #
GLEM85049/60-1W22
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$51.3264 / $204.4309 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 508 |
|
$107.5400 / $192.2000 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 307 |
|
$165.4460 / $295.6920 | Buy Now |
Part Details for M85049/60-1W22
M85049/60-1W22 CAD Models
M85049/60-1W22 Part Data Attributes
|
M85049/60-1W22
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1W22
Glenair Inc
Connector Accessory, Boot Adapter,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |