Part Details for M85049/60-1W3 by Glenair Inc
Overview of M85049/60-1W3 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for M85049/60-1W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3261
|
Newark | Connector |Glenair M85049/60-1W3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 415 |
|
$35.3600 / $113.3400 | Buy Now |
DISTI #
3937-M85049/60-1W3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$164.4600 | Buy Now |
DISTI #
M85049/60-1W3
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/60-1W3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 415 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/60-1W3
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 3 OLIVE DRAB | 0 |
|
$24.2500 / $111.9400 | Order Now |
DISTI #
GLEM85049/60-1W3
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$34.4941 / $137.3728 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 274 |
|
$72.2600 / $129.1500 | Buy Now |
Part Details for M85049/60-1W3
M85049/60-1W3 CAD Models
M85049/60-1W3 Part Data Attributes
|
M85049/60-1W3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-1W3
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |