There are no models available for this part yet.
Overview of M85049/60-2G10W by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for M85049/60-2G10W by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH3271
|
Newark | Circular Connector Strain Relief |Glenair M85049/60-2G10W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$36.1700 / $138.5400 | Buy Now | |
DISTI #
3937-M85049/60-2G10W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$145.8460 / $242.8900 | Buy Now | |
DISTI #
M85049/60-2G10W
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 10 - Bulk (Alt: M85049/60-2G10W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 86 Factory Stock |
|
$126.4104 | Buy Now | |
DISTI #
654-M85049/60-2G10W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Not Compliant | 0 |
|
$30.0100 / $136.8400 | Order Now | |
DISTI #
GLEM85049/60-2G10W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$35.2844 / $167.9237 | Buy Now | |
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 57 |
|
$94.8000 / $157.8800 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 20 |
|
$145.8460 / $242.8920 | Buy Now |
CAD Models for M85049/60-2G10W by Glenair Inc
Part Data Attributes for M85049/60-2G10W by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Associated Mil-Specs
|
MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Shell Sizes
|
10
|