Part Details for M85049/60-2G8N by Glenair Inc
Overview of M85049/60-2G8N by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M85049/60-2G8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3308
|
Newark | Connector |Glenair M85049/60-2G8N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
$28.6800 / $109.8300 | Buy Now |
DISTI #
3937-M85049/60-2G8N-ND
|
DigiKey | CONN BACKSHELL ADPT SZ8 SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$166.8000 | Buy Now |
DISTI #
M85049/60-2G8N
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Electroless Nickel Finish Shell Size 8 - Bulk (Alt: M85049/60-2G8N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 329 Factory Stock |
|
$27.0412 / $122.0250 | Buy Now |
DISTI #
631-M85049/60-2G8N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 8 NI RoHS: Compliant | 0 |
|
$23.7800 / $108.4800 | Order Now |
DISTI #
M85049/60-2G8N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 8 NI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.9200 / $107.3900 | Buy Now |
DISTI #
GLEM85049/60-2G8N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$27.9746 / $133.1182 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 217 |
|
$75.1500 / $125.1500 | Buy Now |
Part Details for M85049/60-2G8N
M85049/60-2G8N CAD Models
M85049/60-2G8N Part Data Attributes:
|
M85049/60-2G8N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/60-2G8N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 8 |