-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Conn Accessory, Boot Adapter, Aluminum Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/62-10W
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT OD CAD SIZE 10 - Bulk (Alt: PCD M85049/62-10W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/62-10W
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT OD CAD SIZE 10 - Bulk (Alt: M85049/62-10W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850496210W
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT OD CAD SIZE 10 - Bulk (Alt: A850496210W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850496210W
|
Avnet Americas | BACKSHELL SHR BOOT ADAPTR STRT OD CAD SIZE 10 - Bulk (Alt: A850496210W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$12.1622 / $19.6159 | Buy Now |
DISTI #
523-85049/62-10W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST CAD SZ 10 RoHS: Not Compliant | 87 |
|
$13.6200 / $21.8900 | Buy Now |
DISTI #
M85049/62-10W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST CAD SZ 10 pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.2200 / $18.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/62-10W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/62-10W
Amphenol Corporation
Circular Conn Accessory, Boot Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 10 |