Part Details for M85049/62-10W by Glenair Inc
Overview of M85049/62-10W by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/62-10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3327
|
Newark | Connector |Glenair M85049/62-10W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$62.9100 / $201.7300 | Buy Now |
DISTI #
3937-M85049/62-10W-ND
|
DigiKey | CONN BACKSHELL ADPT SZ10 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$292.6900 | Buy Now |
DISTI #
M85049/62-10W
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/62-10W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$47.6772 / $224.1450 | Buy Now |
DISTI #
654-M85049/62-10W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER RoHS: Not Compliant | 2 |
|
$74.7800 / $205.7700 | Buy Now |
DISTI #
77983464
|
Verical | 180° 10 Shell Size Olive Drab Cadmium Aluminum Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$44.4750 | Buy Now |
DISTI #
71044567
|
Verical | 180° 10 Shell Size Olive Drab Cadmium Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$45.6154 / $191.5769 | Buy Now |
DISTI #
M85049/62-10W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$74.7800 / $177.6900 | Buy Now |
DISTI #
M85049/62-10W
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/62-10W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$47.6772 / $224.1450 | Buy Now |
DISTI #
GLEM85049/62-10W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$61.3756 / $244.5218 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER Min Qty: 1 | 2 |
|
$128.6300 / $229.8900 | Buy Now |
Part Details for M85049/62-10W
M85049/62-10W CAD Models
M85049/62-10W Part Data Attributes:
|
M85049/62-10W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/62-10W
Glenair Inc
RF Connector Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BOOT ADAPTER |