Part Details for M85049/62-14A by Glenair Inc
Overview of M85049/62-14A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for M85049/62-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3336
|
Newark | Circular Connector Strain Relief |Glenair M85049/62-14A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$58.2300 / $186.6800 | Buy Now |
DISTI #
3937-M85049/62-14A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$183.1080 / $327.2900 | Buy Now |
DISTI #
M85049/62-14A
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Anodize Black - Bulk (Alt: M85049/62-14A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 92 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/62-14A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SH SZ 14 ANODIZE | 0 |
|
$49.2600 / $159.0200 | Order Now |
DISTI #
GLEM85049/62-14A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$56.8054 / $226.2764 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 61 |
|
$119.0200 / $212.7400 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 36 |
|
$183.1080 / $327.2920 | Buy Now |