Part Details for M85049/63-14A by Amphenol PCD
Overview of M85049/63-14A by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4686BIV#PBF | Analog Devices | Ultrathin Dual 14A or Single 2 | |
LTM4686BEV#PBF | Analog Devices | Ultrathin Dual 14A or Single 2 | |
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for M85049/63-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ2328
|
Newark | M85049/63-14A |Amphenol Pcd M85049/63-14A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $11.7000 | Buy Now |
DISTI #
72631457
|
RS | Backshells, Tie Wrap, 90degree, Anod. Bk | Amphenol Pcd M85049/63-14A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3000 | RFQ |
DISTI #
PCMM85049/63-14A
|
Heilind Electronics | BACKSHELLTIE WRAPANOD BLK A850496314A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2200 / $15.8400 | Buy Now |
DISTI #
PCMM85049/63-14A
|
Interstate Connecting Components | BACKSHELLTIE WRAPANOD BLK A850496314A | 0 |
|
Buy Now |