Part Details for M85049/63-22W by Glenair Inc
Overview of M85049/63-22W by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/63-22W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3392
|
Newark | Circular Connector Strain Relief |Glenair M85049/63-22W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$76.7100 / $245.9200 | Buy Now |
DISTI #
3937-M85049/63-22W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$241.2620 / $431.1500 | Buy Now |
DISTI #
M85049/63-22W
|
Avnet Americas | Connector Accessories 90 Non Self Locking Strain Reliefs Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/63-22W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 90 Factory Stock |
|
$210.8502 | Buy Now |
DISTI #
631-M85049/63-22W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Right Angle Cable Tie RoHS: Compliant | 0 |
|
$63.8300 / $203.6300 | Order Now |
DISTI #
GLEM85049/63-22W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$126.5338 / $231.4504 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 59 |
|
$156.8200 / $280.2500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 36 |
|
$241.2610 / $431.1530 | Buy Now |
Part Details for M85049/63-22W
M85049/63-22W CAD Models
M85049/63-22W Part Data Attributes
|
M85049/63-22W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/63-22W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 22 |