Part Details for M85049/63G16W by Amphenol PCD
Overview of M85049/63G16W by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/63G16W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6631
|
Newark | Backshell, tie Wrap, cad |Amphenol Pcd M85049/63G16W Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2300 / $24.1100 | Buy Now |
DISTI #
2899-M85049/63G16W-ND
|
DigiKey | CONN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$15.3580 / $19.3100 | Buy Now |
DISTI #
72631516
|
RS | Backshells, Tie Wrap, 90degree, CAD | Amphenol Pcd M85049/63G16W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2800 | RFQ |
DISTI #
PCMM85049/63G16W
|
Heilind Electronics | Americas - 0 in Stock |
|
$18.6265 / $22.7658 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7000 / $26.8800 | Buy Now |
DISTI #
PCMM85049/63G16W
|
Interstate Connecting Components | 2 |
|
$18.6265 / $22.7658 | Buy Now | |
|
CDM Electronics | Quick Clamp 45 Deg SL OD Cad Sz16 Package Multiple: 1 | 0 |
|
$15.8500 / $26.0800 | RFQ |