Part Details for M85049/63G22N by Glenair Inc
Overview of M85049/63G22N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/63G22N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3410
|
Newark | Connector |Glenair M85049/63G22N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$117.1800 / $375.6800 | Buy Now |
DISTI #
3937-M85049/63G22N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$544.9600 | Buy Now |
DISTI #
M85049/63G22N
|
Avnet Americas | Connector Accessories 90 Self Locking With Ground Lug Strain Reliefs Electroless Nickel - Bulk (Alt: M85049/63G22N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$88.7884 / $417.4200 | Buy Now |
DISTI #
631-M85049/63G22N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters QWIKTY RLF 90DEG SH SZ 22 NI | 0 |
|
$115.7400 / $207.6400 | Order Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINUM | 2 |
|
$18.2000 | Buy Now |
DISTI #
M85049/63G22N
|
Avnet Americas | Connector Accessories 90 Self Locking With Ground Lug Strain Reliefs Electroless Nickel - Bulk (Alt: M85049/63G22N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$88.7884 / $417.4200 | Buy Now |
DISTI #
GLEM85049/63G22N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$193.2952 / $353.5794 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters QWIKTY RLF 90DEG SH SZ 22 NI Min Qty: 1 | 28 |
|
$239.5500 / $428.1200 | Buy Now |
Part Details for M85049/63G22N
M85049/63G22N CAD Models
M85049/63G22N Part Data Attributes:
|
M85049/63G22N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/63G22N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 22 |