Part Details for M85049/63S18W by Glenair Inc
Overview of M85049/63S18W by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/63S18W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3433
|
Newark | Connector |Glenair M85049/63S18W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$95.4500 / $306.0200 | Buy Now |
DISTI #
3937-M85049/63S18W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$444.0000 | Buy Now |
DISTI #
M85049/63S18W
|
Avnet Americas | Connector Accessories 90 Self Locking Without Ground Lug Strain Reliefs Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/63S18W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
$72.3198 / $340.0200 | Buy Now |
DISTI #
631-M85049/63S18W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters QWIKTY RLF 90DEG SH SZ 18 OLIVE DRAB | 0 |
|
$124.7500 / $214.9200 | Order Now |
DISTI #
77978410
|
Verical | Backshell 90 Self Locking Without Ground Lug Strain Reliefs Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$120.7750 | Buy Now |
DISTI #
71043101
|
Verical | Backshell 90 Self Locking Without Ground Lug Strain Reliefs Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$123.8718 / $290.6154 | Buy Now |
DISTI #
M85049/63S18W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters QWIKTY RLF 90DEG SH SZ 18 OLIVE DRAB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$103.3700 / $325.7700 | Buy Now |
DISTI #
M85049/63S18W
|
Avnet Americas | Connector Accessories 90 Self Locking Without Ground Lug Strain Reliefs Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/63S18W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
$72.3198 / $340.0200 | Buy Now |
DISTI #
GLEM85049/63S18W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$157.4565 / $288.0170 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters QWIKTY RLF 90DEG SH SZ 18 OLIVE DRAB Min Qty: 1 | 38 |
|
$195.1400 / $348.7400 | Buy Now |
Part Details for M85049/63S18W
M85049/63S18W CAD Models
M85049/63S18W Part Data Attributes:
|
M85049/63S18W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/63S18W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 18 |