M85049/69-11ND
Description: Connector Accessory

Overview of M85049/69-11ND by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M85049/69-11ND by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # M85049/69-11ND
TTI Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTER SIZE 11 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now

CAD Models for M85049/69-11ND by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M85049/69-11ND by Glenair Inc

M85049/69-11ND
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Associated Mil-Specs
MIL-DTL-38999 SERIES III & IV
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
ALUMINUM ALLOY
Military Connector Accessory Name
BOOT ADAPTER
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Shell Sizes
11
Want to compare parts?
  1. M85049/69-11ND
    Glenair Inc
    Connector Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M85049/69-11ND by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M85049/69-11ND by Glenair Inc

Select Manufacturer
Which Manufacturer of M85049/69-11ND would you like to use for your alert(s)?
  • Please alert me when M85049/69-11ND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M85049/69-11ND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M85049/69-11ND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M85049/69-11ND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M85049/69-11ND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M85049/69-11ND by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: